
C1206C225K5RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-19155-2-ND - Tape & Reel (TR) 399-19155-1-ND - Cut Tape (CT) 399-19155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RACAUTO7210 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.43200 | $14.32 |
50 | $1.04540 | $52.27 |
100 | $0.92530 | $92.53 |
500 | $0.85398 | $426.99 |
1,000 | $0.67782 | $677.82 |
2,500 | $0.59020 | $1,475.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.53359 | $4,268.72 |
16,000 | $0.51852 | $8,296.32 |
24,000 | $0.46586 | $11,180.64 |
40,000 | $0.45697 | $18,278.80 |
96,000 | $0.45276 | $43,464.96 |