


C1206C225K5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225K5REC7210TR-ND - Tape & Reel (TR) 399-C1206C225K5REC7210CT-ND - Cut Tape (CT) 399-C1206C225K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5REC7210 |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.35100 | $23.51 |
| 50 | $1.74960 | $87.48 |
| 100 | $1.56460 | $156.46 |
| 500 | $1.25444 | $627.22 |
| 1,000 | $1.15849 | $1,158.49 |
| 2,500 | $1.05735 | $2,643.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.96133 | $7,690.64 |
| 16,000 | $0.91737 | $14,677.92 |
| 24,000 | $0.89534 | $21,488.16 |
| 40,000 | $0.87093 | $34,837.20 |
| 56,000 | $0.85665 | $47,972.40 |
| 80,000 | $0.84292 | $67,433.60 |

