2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225K4RECTU

DigiKey Part Number
399-C1206C225K4RECTUTR-ND - Tape & Reel (TR)
399-C1206C225K4RECTUCT-ND - Cut Tape (CT)
399-C1206C225K4RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K4RECTU
Description
CAP CER 1206 2.2UF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K4RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C225K4RACTUKEMET34,535399-C1206C225K4RACTUCT-ND$3.45000Parametric Equivalent
C1206C225K4REC7210KEMET7,630399-C1206C225K4REC7210CT-ND$3.86000Parametric Equivalent
AC1206KKX7R7BB225YAGEO1,14513-AC1206KKX7R7BB225CT-ND$7.97000Parametric Equivalent
CL31B225KOHNFNESamsung Electro-Mechanics18,2281276-3140-1-ND$1.56000Parametric Equivalent
CL31B225KOHNNNESamsung Electro-Mechanics160,2131276-1264-1-ND$1.32000Parametric Equivalent
In-Stock: 364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.32700$23.27
50$1.73300$86.65
100$1.55060$155.06
500$1.24210$621.05
1,000$1.14698$1,146.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.06867$2,137.34
4,000$1.00426$4,017.04
6,000$0.97200$5,832.00
10,000$0.93626$9,362.60
14,000$0.91537$12,815.18
20,000$0.89528$17,905.60
Manufacturers Standard Package