


AC1206KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R7BB225TR-ND - Tape & Reel (TR) 13-AC1206KKX7R7BB225CT-ND - Cut Tape (CT) 13-AC1206KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K4RACAUTO | KEMET | 7,177 | 399-15834-1-ND | $3.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.10600 | $51.06 |
| 50 | $3.96280 | $198.14 |
| 100 | $3.60920 | $360.92 |
| 500 | $3.01286 | $1,506.43 |
| 1,000 | $2.82836 | $2,828.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.54912 | $5,098.24 |
| 4,000 | $2.43007 | $9,720.28 |
| 6,000 | $2.37045 | $14,222.70 |
| 10,000 | $2.30436 | $23,043.60 |
| 14,000 | $2.26572 | $31,720.08 |
| 20,000 | $2.22854 | $44,570.80 |

