Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

C1206C152J1GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C152J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C152J1GALTU |
Description | CAP CER 1500PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C152F1GACTU | KEMET | 0 | 399-C1206C152F1GACTUTR-ND | $6.86594 | Upgrade |
| C1206C152F1GALTU | KEMET | 0 | 399-C1206C152F1GALTUTR-ND | $5.35358 | Upgrade |
| C1206C152G1GACTU | KEMET | 0 | 399-C1206C152G1GACTUTR-ND | $3.61197 | Upgrade |
| C1206C152G2GACTU | KEMET | 0 | 399-C1206C152G2GACTUTR-ND | $4.21613 | Upgrade |
| C1206C152J2GACTU | KEMET | 12,790 | 399-C1206C152J2GACTUCT-ND | $5.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.95419 | $2,385.47 |







