
C1206C152JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C152JBGACTUCT-ND - Cut Tape (CT) 399-C1206C152JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152JBGACTU |
Description | CAP CER 1500PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 50 | $2.18200 | $109.10 |
| 100 | $1.96160 | $196.16 |
| 500 | $1.59036 | $795.18 |
| 1,000 | $1.47568 | $1,475.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38130 | $2,762.60 |
| 4,000 | $1.30362 | $5,214.48 |
| 6,000 | $1.26471 | $7,588.26 |
| 10,000 | $1.22161 | $12,216.10 |
| 14,000 | $1.19640 | $16,749.60 |
| 20,000 | $1.17216 | $23,443.20 |

