1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152J1GACTU

DigiKey Part Number
399-C1206C152J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C152J1GACTUCT-ND - Cut Tape (CT)
399-C1206C152J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C152J1GACTU
Description
CAP CER 1500PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.65600$26.56
50$1.98800$99.40
100$1.78410$178.41
500$1.43958$719.79
1,000$1.33312$1,333.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22080$3,052.00
5,000$1.15315$5,765.75
7,500$1.11925$8,394.38
12,500$1.08170$13,521.25
17,500$1.05975$18,545.62
25,000$1.03863$25,965.75
Manufacturers Standard Package