C1206C106K4RAC9109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.72703
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94745
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82334
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.88039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82334
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,850
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62264
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65721
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,267
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59230
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64607
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4RAC9109

DigiKey Part Number
399-C1206C106K4RAC9109TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C106K4RAC9109
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C106K4RAC3020KEMET0399-C1206C106K4RAC3020TR-ND$0.72703Parametric Equivalent
C1206C106K4RAC3070KEMET0399-C1206C106K4RAC3070TR-ND$0.64607Parametric Equivalent
C1206C106K4RAC3083KEMET0399-C1206C106K4RAC3083TR-ND$0.62264Parametric Equivalent
C1206C106K4RAC3123KEMET0399-C1206C106K4RAC3123TR-ND$0.94745Parametric Equivalent
C1206C106K4RAC31233455KEMET0399-C1206C106K4RAC31233455TR-ND$1.01170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57125$2,285.00