Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C106K4RAC31247665 | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RAC31247665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RAC31247665 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K4RAC3020 | KEMET | 0 | 399-C1206C106K4RAC3020TR-ND | $0.72703 | Parametric Equivalent |
| C1206C106K4RAC3070 | KEMET | 0 | 399-C1206C106K4RAC3070TR-ND | $0.64607 | Parametric Equivalent |
| C1206C106K4RAC3083 | KEMET | 0 | 399-C1206C106K4RAC3083TR-ND | $0.62264 | Parametric Equivalent |
| C1206C106K4RAC3123 | KEMET | 0 | 399-C1206C106K4RAC3123TR-ND | $0.94745 | Parametric Equivalent |
| C1206C106K4RAC31233455 | KEMET | 0 | 399-C1206C106K4RAC31233455TR-ND | $1.01170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.82334 | $6,586.72 |



