
C1206C106K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K4RAC7210CT-ND - Cut Tape (CT) 399-C1206C106K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RAC7210 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.13780 | $56.89 |
| 100 | $1.00800 | $100.80 |
| 500 | $0.78992 | $394.96 |
| 1,000 | $0.72267 | $722.67 |
| 2,500 | $0.65177 | $1,629.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.58449 | $4,675.92 |
| 16,000 | $0.55370 | $8,859.20 |
| 24,000 | $0.53828 | $12,918.72 |
| 40,000 | $0.52118 | $20,847.20 |
| 56,000 | $0.51119 | $28,626.64 |
| 80,000 | $0.50158 | $40,126.40 |

