C1206C104K5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24524
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,448
Unit Price: $2.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,750
Unit Price: $1.96000
Datasheet
1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,40mm

C1206C104K5RECTU

DigiKey Part Number
399-C1206C104K5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C104K5RECTU
Description
CAP CER 1206 0.1UF 50V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35602$1,780.10