1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,40mm

C1206C104K5RECAUTO

DigiKey Part Number
399-C1206C104K5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C104K5RECAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C104K5RECAUTO
Description
CAP CER 1206 0.1UF 50V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.17600$11.76
50$0.84800$42.40
100$0.74660$74.66
500$0.68734$343.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47099$1,177.48
5,000$0.43792$2,189.60
7,500$0.42138$3,160.35
12,500$0.40305$5,038.12
17,500$0.39234$6,865.95
25,000$0.38203$9,550.75
30,000$0.37715$11,314.50
60,000$0.36162$21,697.20
Manufacturers Standard Package