C1206C103J5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 321,700
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 13,338
Unit Price: $9.52000
Datasheet

Upgrade


KEMET
In Stock: 3,149
Unit Price: $12.23000
Datasheet

Upgrade


KEMET
In Stock: 15,063
Unit Price: $1.72000
Datasheet

Upgrade


KEMET
In Stock: 13,533
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 4,872
Unit Price: $5.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.51000
Datasheet

Upgrade


KEMET
In Stock: 18,681
Unit Price: $6.82000
Datasheet

Upgrade


KEMET
In Stock: 27,791
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 1,316
Unit Price: $8.05000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.56294
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.45869
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.06031
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,880
Unit Price: $1.48000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J5RACTU

DigiKey Part Number
399-C1206C103J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C103J5RACTUCT-ND - Cut Tape (CT)
399-C1206C103J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J5RACTU
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86200$8.62
50$0.61080$30.54
100$0.48860$48.86
500$0.38034$190.17
1,000$0.34223$342.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21434$535.85
5,000$0.19296$964.80
Manufacturers Standard Package