C1206C102K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8,139
Unit Price: $11.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.80218
Datasheet

Upgrade


KEMET
In Stock: 8,552
Unit Price: $16.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.96585
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.12394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.73720
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.82476
Datasheet

Upgrade


KEMET
In Stock: 6,757
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 85,751
Unit Price: $4.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98284
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.12245
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.74694
Datasheet

Upgrade


KEMET
In Stock: 236
Unit Price: $8.21000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102K1RALTU

DigiKey Part Number
399-C1206C102K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102K1RALTU
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65473$2,618.92
Manufacturers Standard Package