
C1206C102J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C102J1RACTUCT-ND - Cut Tape (CT) 399-C1206C102J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102J1RACTU |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.66240 | $83.12 |
| 100 | $1.48640 | $148.64 |
| 500 | $1.18834 | $594.17 |
| 1,000 | $1.09625 | $1,096.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95830 | $3,833.20 |
| 8,000 | $0.90705 | $7,256.40 |
| 12,000 | $0.88138 | $10,576.56 |
| 20,000 | $0.85294 | $17,058.80 |
| 28,000 | $0.83631 | $23,416.68 |
| 40,000 | $0.82031 | $32,812.40 |

