
C1206C102KARACTU | |
---|---|
DigiKey Part Number | 399-C1206C102KARACTUTR-ND - Tape & Reel (TR) 399-C1206C102KARACTUCT-ND - Cut Tape (CT) 399-C1206C102KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KARACTU |
Description | CAP CER 1000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.28300 | $22.83 |
50 | $1.69960 | $84.98 |
100 | $1.52150 | $152.15 |
500 | $1.35990 | $679.95 |
1,000 | $1.16416 | $1,164.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.90303 | $3,612.12 |
8,000 | $0.83642 | $6,691.36 |
12,000 | $0.82028 | $9,843.36 |
20,000 | $0.81647 | $16,329.40 |
28,000 | $0.80150 | $22,442.00 |