


C1206C102KARECAUTO | |
---|---|
DigiKey Part Number | 399-17173-2-ND - Tape & Reel (TR) 399-17173-1-ND - Cut Tape (CT) 399-17173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KARECAUTO |
Description | CAP CER 1206 1NF 250V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KARECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77520 | $38.76 |
100 | $0.68230 | $68.23 |
500 | $0.52502 | $262.51 |
1,000 | $0.47673 | $476.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40429 | $1,617.16 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.35530 | $4,263.60 |
20,000 | $0.34906 | $6,981.20 |
28,000 | $0.34035 | $9,529.80 |
40,000 | $0.33196 | $13,278.40 |
48,000 | $0.32799 | $15,743.52 |
96,000 | $0.31686 | $30,418.56 |
100,000 | $0.31391 | $31,391.00 |