
C1206C101JDGACAUTO | |
---|---|
DigiKey Part Number | 399-16666-2-ND - Tape & Reel (TR) 399-16666-1-ND - Cut Tape (CT) 399-16666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JDGACAUTO |
Description | CAP CER 1206 100PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.74000 | $17.40 |
50 | $1.28260 | $64.13 |
100 | $1.14040 | $114.04 |
500 | $0.90202 | $451.01 |
1,000 | $0.82842 | $828.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.75083 | $1,877.08 |
5,000 | $0.70410 | $3,520.50 |
7,500 | $0.68070 | $5,105.25 |
12,500 | $0.65477 | $8,184.62 |
17,500 | $0.63961 | $11,193.18 |
25,000 | $0.62503 | $15,625.75 |
30,000 | $0.61812 | $18,543.60 |
60,000 | $0.59486 | $35,691.60 |
62,500 | $0.59362 | $37,101.25 |