
C1206C101JGGACAUTO | |
---|---|
DigiKey Part Number | 399-16667-2-ND - Tape & Reel (TR) 399-16667-1-ND - Cut Tape (CT) 399-16667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101JGGACAUTO |
Description | CAP CER 1206 100PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101JGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.15000 | $9.15 |
10 | $5.67700 | $56.77 |
50 | $4.65640 | $232.82 |
100 | $4.26100 | $426.10 |
500 | $3.59240 | $1,796.20 |
1,000 | $3.38564 | $3,385.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.16735 | $7,918.38 |
5,000 | $3.03576 | $15,178.80 |
7,500 | $2.96983 | $22,273.72 |
12,500 | $2.89675 | $36,209.38 |
17,500 | $2.85402 | $49,945.35 |
25,000 | $2.81291 | $70,322.75 |