Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X475M4RACAUTO7210 | |
|---|---|
DigiKey Part Number | C0805X475M4RACAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X475M4RACAUTO7210 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475M4RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J4RACAUTO7210 | KEMET | 0 | C0805X475J4RACAUTO7210-ND | $1.27814 | Upgrade |
| C0805X475K4RACAUTO7210 | KEMET | 0 | C0805X475K4RACAUTO7210-ND | $2.27506 | Upgrade |
| C0805X475M4RACAUTO | KEMET | 1,469 | 399-15715-1-ND | $6.25000 | Parametric Equivalent |
| CGA4J1X7R1E475K125AE | TDK | 36,250 | 445-173644-1-ND | $4.44000 | Upgrade |
| CGA4J1X7R1E475M125AE | TDK | 39,523 | 445-173713-1-ND | $4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.94084 | $9,408.40 |





