
CGA4J1X7R1E475K125AE | |
|---|---|
DigiKey Part Number | 445-173644-2-ND - Tape & Reel (TR) 445-173644-1-ND - Cut Tape (CT) 445-173644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1E475K125AE |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1E475K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 50 | $2.02900 | $101.45 |
| 100 | $1.82110 | $182.11 |
| 500 | $1.47100 | $735.50 |
| 1,000 | $1.36288 | $1,362.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23750 | $2,475.00 |
| 4,000 | $1.16634 | $4,665.36 |
| 6,000 | $1.13072 | $6,784.32 |
| 10,000 | $1.09124 | $10,912.40 |
| 14,000 | $1.06816 | $14,954.24 |
| 20,000 | $1.04595 | $20,919.00 |

