
C0805X475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15713-2-ND - Tape & Reel (TR) 399-15713-1-ND - Cut Tape (CT) 399-15713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1E475K125AE | TDK | 36,315 | 445-173644-1-ND | $4.44000 | Upgrade |
| CGA4J1X7R1V475K125AE | TDK | 83,840 | 445-172479-1-ND | $5.34000 | Upgrade |
| CGA4J3X7R1C475K125AE | TDK | 153,280 | 445-8788-1-ND | $4.28000 | Parametric Equivalent |
| GCJ21BR71C475KA01K | Murata Electronics | 9,283 | 490-GCJ21BR71C475KA01KCT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.75400 | $187.70 |
| 100 | $3.41520 | $341.52 |
| 500 | $2.84366 | $1,421.83 |
| 1,000 | $2.66681 | $2,666.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.48023 | $6,200.58 |
| 5,000 | $2.36769 | $11,838.45 |
| 7,500 | $2.31134 | $17,335.05 |
| 12,500 | $2.24886 | $28,110.75 |
| 17,500 | $2.21234 | $38,715.95 |
| 25,000 | $2.17721 | $54,430.25 |

