
GCJ21BR71C475KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71C475KA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71C475KA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71C475KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71C475KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71C475KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475K4RACAUTO | KEMET | 19 | 399-15713-1-ND | $7.65000 | Parametric Equivalent |
| CGA4J3X7R1C475K125AE | TDK | 153,273 | 445-8788-1-ND | $4.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41580 | $70.79 |
| 100 | $1.26040 | $126.04 |
| 500 | $0.99924 | $499.62 |
| 1,000 | $0.91859 | $918.59 |
| 2,500 | $0.83360 | $2,084.00 |
| 5,000 | $0.78239 | $3,911.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71909 | $7,190.90 |
| 20,000 | $0.68539 | $13,707.80 |
| 30,000 | $0.66851 | $20,055.30 |
| 50,000 | $0.64980 | $32,490.00 |
| 70,000 | $0.63885 | $44,719.50 |
| 100,000 | $0.62833 | $62,833.00 |

