Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T104K1RALTM | |
|---|---|
DigiKey Part Number | 399-C0805T104K1RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T104K1RALTM |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T104K1RACTU | KEMET | 0 | 399-C0805T104K1RACTUTR-ND | $2.14223 | Parametric Equivalent |
| C0805T104K1RALTU | KEMET | 5,193 | 399-17526-1-ND | $7.07000 | Parametric Equivalent |
| C0805T104K1RBLTU | KEMET | 0 | 399-C0805T104K1RBLTUTR-ND | $2.37052 | Parametric Equivalent |
| C0805T104K1RCC | KEMET | 0 | 399-C0805T104K1RCC-ND | $3.15384 | Parametric Equivalent |
| C0805T104K1RCCTU | KEMET | 0 | 399-C0805T104K1RCCTUTR-ND | $2.73967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.17837 | $5,445.93 |




