Upgrade
Parametric Equivalent

C0805S102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805S102K2RACTUCT-ND - Cut Tape (CT) 399-C0805S102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S102K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.96600 | $19.66 |
| 50 | $1.45220 | $72.61 |
| 100 | $1.29640 | $129.64 |
| 500 | $1.10612 | $553.06 |
| 1,000 | $0.97935 | $979.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82825 | $3,313.00 |
| 8,000 | $0.77171 | $6,173.68 |
| 12,000 | $0.75585 | $9,070.20 |
| 20,000 | $0.73492 | $14,698.40 |
| 28,000 | $0.72019 | $20,165.32 |
| 40,000 | $0.70602 | $28,240.80 |
| 48,000 | $0.69930 | $33,566.40 |
| 96,000 | $0.68837 | $66,083.52 |


