
C0805Y102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y102K2RACTUTR-ND - Tape & Reel (TR) 399-C0805Y102K2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805Y102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y102K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.31700 | $23.17 |
| 50 | $1.73120 | $86.56 |
| 100 | $1.55090 | $155.09 |
| 500 | $1.24612 | $623.06 |
| 1,000 | $1.15198 | $1,151.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01088 | $4,043.52 |
| 8,000 | $0.94124 | $7,529.92 |
| 12,000 | $0.92064 | $11,047.68 |
| 20,000 | $0.90309 | $18,061.80 |
| 28,000 | $0.88607 | $24,809.96 |
| 40,000 | $0.86970 | $34,788.00 |
| 48,000 | $0.86195 | $41,373.60 |
| 96,000 | $0.83971 | $80,612.16 |


