C0805S102K2RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,690
Unit Price: $3.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.79000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S102K2RACTU

DigiKey Part Number
399-C0805S102K2RACTUTR-ND - Tape & Reel (TR)
399-C0805S102K2RACTUCT-ND - Cut Tape (CT)
399-C0805S102K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S102K2RACTU
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S102K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.98400$19.84
50$1.46520$73.26
100$1.30810$130.81
500$1.11610$558.05
1,000$0.98817$988.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.83571$3,342.84
8,000$0.77867$6,229.36
12,000$0.76266$9,151.92
20,000$0.74154$14,830.80
28,000$0.72668$20,347.04
40,000$0.71238$28,495.20
48,000$0.70560$33,868.80
96,000$0.69457$66,678.72
100,000$0.68157$68,157.00
Manufacturers Standard Package