C0805C822M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,789
Unit Price: $3.12000
Datasheet

Upgrade


KEMET
In Stock: 2,303
Unit Price: $5.91000
Datasheet

Upgrade


KEMET
In Stock: 7,416
Unit Price: $2.87000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05793
Datasheet

Upgrade


KEMET
In Stock: 7,865
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 3,900
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 17,116
Unit Price: $2.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.98284
Datasheet

Direct


KYOCERA AVX
In Stock: 7,992
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43898
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.30315
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.71933
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18175

Upgrade


KYOCERA AVX
In Stock: 11,914
Unit Price: $2.05000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C822M5RACTU

DigiKey Part Number
399-C0805C822M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C822M5RACTU
Description
CAP CER 8200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42775$1,711.00
Manufacturers Standard Package