
C0805C822J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C822J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C822J5GACTUCT-ND - Cut Tape (CT) 399-C0805C822J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J5GACTU |
Description | CAP CER 8200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $2.14300 | $21.43 |
50 | $1.68660 | $84.33 |
100 | $1.68080 | $168.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.49358 | $5,974.32 |
8,000 | $1.48332 | $11,866.56 |
12,000 | $1.47799 | $17,735.88 |
20,000 | $1.47192 | $29,438.40 |
28,000 | $1.46828 | $41,111.84 |