
C0805C822J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C822J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C822J5RACTUCT-ND - Cut Tape (CT) 399-C0805C822J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J5RACTU |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.68800 | $16.88 |
50 | $1.24140 | $62.07 |
100 | $1.08910 | $108.91 |
500 | $0.87078 | $435.39 |
1,000 | $0.79908 | $799.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.69159 | $2,766.36 |
8,000 | $0.62444 | $4,995.52 |
12,000 | $0.60038 | $7,204.56 |
20,000 | $0.59740 | $11,948.00 |
28,000 | $0.57436 | $16,082.08 |
40,000 | $0.57265 | $22,906.00 |
48,000 | $0.57183 | $27,447.84 |
96,000 | $0.55832 | $53,598.72 |
100,000 | $0.55727 | $55,727.00 |