
C0805C682K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6978-2-ND - Tape & Reel (TR) 399-6978-1-ND - Cut Tape (CT) 399-6978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K2RACAUTO |
Description | CAP CER 6800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682GAGACAUTO | KEMET | 4,521 | 399-16661-1-ND | $11.10000 | Upgrade |
| C0805C682JAGACAUTO | KEMET | 2,500 | 399-11900-1-ND | $5.18000 | Upgrade |
| CGA4J3X7R2E682K125AA | TDK | 558 | 445-5833-1-ND | $1.73000 | Upgrade |
| CGA4J3C0G2E682J125AA | TDK | 5,058 | 445-15565-1-ND | $3.29000 | Similar |
| CGA4J3NP02E682J125AA | TDK | 3,950 | 445-CGA4J3NP02E682J125AACT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32860 | $66.43 |
| 100 | $1.18230 | $118.23 |
| 500 | $0.93396 | $466.98 |
| 1,000 | $0.85750 | $857.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74277 | $2,971.08 |
| 8,000 | $0.70017 | $5,601.36 |
| 12,000 | $0.67884 | $8,146.08 |
| 20,000 | $0.65520 | $13,104.00 |
| 28,000 | $0.64138 | $17,958.64 |
| 40,000 | $0.62808 | $25,123.20 |

