
C0805C682GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16661-2-ND - Tape & Reel (TR) 399-16661-1-ND - Cut Tape (CT) 399-16661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682GAGACAUTO |
Description | CAP CER 0805 6.8NF 250V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682GAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.27600 | $72.76 |
| 50 | $5.74680 | $287.34 |
| 100 | $5.27490 | $527.49 |
| 500 | $4.47842 | $2,239.21 |
| 1,000 | $4.23210 | $4,232.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.97200 | $9,930.00 |
| 5,000 | $3.81515 | $19,075.75 |
| 7,500 | $3.73657 | $28,024.27 |
| 12,500 | $3.64948 | $45,618.50 |
| 17,500 | $3.59855 | $62,974.62 |

