6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R2E682K125AA

DigiKey Part Number
445-5833-2-ND - Tape & Reel (TR)
445-5833-1-ND - Cut Tape (CT)
445-5833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E682K125AA
Description
CAP CER 6800PF 250V X7R 0805
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E682K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3C0G2E682J125AATDK5,058445-15565-1-ND$3.29000Direct
CGA4J3NP02E682J125AATDK3,950445-CGA4J3NP02E682J125AACT-ND$4.28000Similar
C0805C682GAGACAUTOKEMET4,521399-16661-1-ND$11.10000Upgrade
C0805C682JAGACAUTOKEMET2,500399-11900-1-ND$5.18000Upgrade
In-Stock: 558
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.99500$9.95
50$0.71040$35.52
100$0.62320$62.32
500$0.47602$238.01
1,000$0.43081$430.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38243$764.86
4,000$0.35274$1,410.96
6,000$0.33789$2,027.34
10,000$0.32144$3,214.40
14,000$0.31183$4,365.62
20,000$0.30258$6,051.60
Manufacturers Standard Package