Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C560K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C560K2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C560K2GACTU |
Description | CAP CER 56PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560K2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C560F2GACTU | KEMET | 0 | 399-C0805C560F2GACTUTR-ND | $3.04913 | Upgrade |
| C0805C560G2GACTU | KEMET | 0 | 399-C0805C560G2GACTUTR-ND | $1.61520 | Upgrade |
| C0805C560J2GACTU | KEMET | 4,560 | 399-C0805C560J2GACTUCT-ND | $2.38000 | Upgrade |
| GRM21A5C2E560JW01D | Murata Electronics | 3,572 | 490-5539-1-ND | $2.47000 | Upgrade |
| KGM21BCG2D560FT | KYOCERA AVX | 0 | 478-KGM21BCG2D560FTTR-ND | $2.23598 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50548 | $2,021.92 |




