56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C560J2GACTU

DigiKey Part Number
399-C0805C560J2GACTUTR-ND - Tape & Reel (TR)
399-C0805C560J2GACTUCT-ND - Cut Tape (CT)
399-C0805C560J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C560J2GACTU
Description
CAP CER 56PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C560J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41400$14.14
50$1.02760$51.38
100$0.90930$90.93
500$0.70886$354.43
1,000$0.64703$647.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55438$2,217.52
8,000$0.51999$4,159.92
12,000$0.50277$6,033.24
20,000$0.48369$9,673.80
28,000$0.47254$13,231.12
40,000$0.46181$18,472.40
Manufacturers Standard Package