
KGM21BCG2D560JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D560JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D560JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D560JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D560JT |
Description | CAP CER 56PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D560JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94600 | $47.30 |
| 100 | $0.83570 | $83.57 |
| 500 | $0.65008 | $325.04 |
| 1,000 | $0.59307 | $593.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51767 | $2,070.68 |
| 8,000 | $0.48528 | $3,882.24 |
| 12,000 | $0.46906 | $5,628.72 |
| 20,000 | $0.45108 | $9,021.60 |
| 28,000 | $0.44058 | $12,336.24 |
| 40,000 | $0.43047 | $17,218.80 |
| 48,000 | $0.42569 | $20,433.12 |
| 96,000 | $0.40956 | $39,317.76 |
| 100,000 | $0.40871 | $40,871.00 |

