C0805C560G1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 7,021
Unit Price: $7.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.90036
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.54719
Datasheet

Direct


KYOCERA AVX
In Stock: 5,862
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.67956
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,521
Unit Price: $3.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.22170
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.52928
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C560G1GACTU

DigiKey Part Number
399-C0805C560G1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C560G1GACTU
Description
CAP CER 56PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C560G1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.30383$5,215.32
Manufacturers Standard Package