
KGM21BCG2A560FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A560FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A560FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A560FT |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A560FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.23800 | $22.38 |
| 50 | $1.66820 | $83.41 |
| 100 | $1.49330 | $149.33 |
| 500 | $1.19708 | $598.54 |
| 1,000 | $1.10584 | $1,105.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98829 | $3,953.16 |
| 8,000 | $0.93641 | $7,491.28 |
| 12,000 | $0.91042 | $10,925.04 |
| 20,000 | $0.88162 | $17,632.40 |
| 28,000 | $0.86479 | $24,214.12 |
| 40,000 | $0.84858 | $33,943.20 |
| 48,000 | $0.84091 | $40,363.68 |
| 96,000 | $0.81505 | $78,244.80 |
| 100,000 | $0.81368 | $81,368.00 |

