Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

C0805C519C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C519C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C519C5GACTUCT-ND - Cut Tape (CT) 399-C0805C519C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519C5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.06400 | $20.64 |
| 50 | $1.53380 | $76.69 |
| 100 | $1.36980 | $136.98 |
| 500 | $1.15964 | $579.82 |
| 1,000 | $1.00855 | $1,008.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88075 | $3,523.00 |
| 8,000 | $0.82260 | $6,580.80 |
| 12,000 | $0.79813 | $9,577.56 |
| 20,000 | $0.78318 | $15,663.60 |
| 28,000 | $0.74594 | $20,886.32 |
| 40,000 | $0.74384 | $29,753.60 |
| 48,000 | $0.71769 | $34,449.12 |




