
08055A5R1CAT2A | |
|---|---|
DigiKey Part Number | 478-10535-2-ND - Tape & Reel (TR) 478-10535-1-ND - Cut Tape (CT) 478-10535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A5R1CAT2A |
Description | CAP CER 5.1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A5R1CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.95500 | $9.55 |
| 50 | $0.68360 | $34.18 |
| 100 | $0.59880 | $59.88 |
| 500 | $0.45834 | $229.17 |
| 1,000 | $0.41502 | $415.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28912 | $1,156.48 |
| 8,000 | $0.26919 | $2,153.52 |
| 12,000 | $0.25928 | $3,111.36 |
| 20,000 | $0.25774 | $5,154.80 |
| 28,000 | $0.24835 | $6,953.80 |
| 40,000 | $0.24747 | $9,898.80 |
| 48,000 | $0.24704 | $11,857.92 |
| 96,000 | $0.24558 | $23,575.68 |

