C0805C472JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,817
Unit Price: $4.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58837
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31409
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KYOCERA AVX
In Stock: 48
Unit Price: $3.95000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Similar


TDK
In Stock: 2,937
Unit Price: $2.38000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.71000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


TDK
In Stock: 1,381
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.09103
Datasheet
4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472JARACTU

DigiKey Part Number
399-C0805C472JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472JARACTU
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472JARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05928$4,237.12
Manufacturers Standard Package