Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472JARECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472JARECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472JARECTU |
Description | CAP CER 0805 4.7NF 250V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472JARECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472JARACTU | KEMET | 0 | 399-C0805C472JARACTUTR-ND | $1.05928 | Parametric Equivalent |
| C0805C472JAREC7210 | KEMET | 0 | C0805C472JAREC7210-ND | $0.30679 | Parametric Equivalent |
| C0805C472JARECAUTO | KEMET | 0 | C0805C472JARECAUTO-ND | $0.58837 | Parametric Equivalent |
| C0805C472JARECAUTO7210 | KEMET | 0 | C0805C472JARECAUTO7210-ND | $0.36795 | Parametric Equivalent |
| 0805B472J251CT | Walsin Technology Corporation | 0 | 1292-0805B472J251CTTR-ND | $0.09103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.31409 | $2,512.72 |



