C0805C472J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,929
Unit Price: $18.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.04753
Datasheet

Upgrade


KEMET
In Stock: 10,522
Unit Price: $5.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.58521
Datasheet

Upgrade


KEMET
In Stock: 30,549
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 2,778
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 14,432
Unit Price: $4.69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.50470
Datasheet

Upgrade


KEMET
In Stock: 10,894
Unit Price: $5.92000
Datasheet

Upgrade


KEMET
In Stock: 6,817
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05928
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,935
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,125
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41373
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J5RALTU

DigiKey Part Number
399-C0805C472J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472J5RALTU
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81189$3,247.56
Manufacturers Standard Package