
C0805C471G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C471G5GACTUCT-ND - Cut Tape (CT) 399-C0805C471G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471G5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471F1GACTU | KEMET | 3,365 | 399-C0805C471F1GACTUCT-ND | $10.61000 | Upgrade |
| C0805C471F5GACTU | KEMET | 10,150 | 399-C0805C471F5GACTUCT-ND | $9.62000 | Upgrade |
| KGM21BCG1H471GT | KYOCERA AVX | 10,030 | 478-KGM21BCG1H471GTCT-ND | $1.89000 | Direct |
| KGM21BCG1H471FT | KYOCERA AVX | 10,407 | 478-KGM21BCG1H471FTCT-ND | $2.88000 | Upgrade |
| KGM21BCG2A471GT | KYOCERA AVX | 4,000 | 478-KGM21BCG2A471GTCT-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.61700 | $36.17 |
| 50 | $2.75420 | $137.71 |
| 100 | $2.48950 | $248.95 |
| 500 | $2.04172 | $1,020.86 |
| 1,000 | $1.90344 | $1,903.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.69595 | $6,783.80 |
| 8,000 | $1.61883 | $12,950.64 |
| 12,000 | $1.58020 | $18,962.40 |
| 20,000 | $1.53738 | $30,747.60 |
| 28,000 | $1.51234 | $42,345.52 |
| 40,000 | $1.48825 | $59,530.00 |

