
KGM21BCG1H471FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H471FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471FT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.61500 | $16.15 |
| 50 | $1.18300 | $59.15 |
| 100 | $1.05160 | $105.16 |
| 500 | $0.82808 | $414.04 |
| 1,000 | $0.75923 | $759.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66914 | $2,676.56 |
| 8,000 | $0.61886 | $4,950.88 |
| 12,000 | $0.60773 | $7,292.76 |
| 20,000 | $0.58878 | $11,775.60 |
| 28,000 | $0.57610 | $16,130.80 |
| 40,000 | $0.56390 | $22,556.00 |
| 48,000 | $0.55812 | $26,789.76 |
| 96,000 | $0.55309 | $53,096.64 |
| 100,000 | $0.53762 | $53,762.00 |

