Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C391J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C391J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391J5RALTU |
Description | CAP CER 390PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391F1GACTU | KEMET | 0 | 399-C0805C391F1GACTUTR-ND | $3.23633 | Upgrade |
| C0805C391F5GACTU | KEMET | 15,860 | 399-17448-1-ND | $9.04000 | Upgrade |
| C0805C391F5GALTU | KEMET | 0 | 399-C0805C391F5GALTUTR-ND | $2.38847 | Upgrade |
| C0805C391G1GACTU | KEMET | 0 | 399-C0805C391G1GACTUTR-ND | $1.72039 | Upgrade |
| C0805C391G2GACTU | KEMET | 0 | 399-C0805C391G2GACTUTR-ND | $2.05231 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03729 | $4,149.16 |


