Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

C0805C391J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C391J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391J1GALTU |
Description | CAP CER 390PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391F1GACTU | KEMET | 0 | 399-C0805C391F1GACTUTR-ND | $3.23633 | Upgrade |
| C0805C391G1GACTU | KEMET | 0 | 399-C0805C391G1GACTUTR-ND | $1.72039 | Upgrade |
| C0805C391G2GACTU | KEMET | 0 | 399-C0805C391G2GACTUTR-ND | $2.05231 | Upgrade |
| C0805C391J2GACTU | KEMET | 10,162 | 399-C0805C391J2GACTUCT-ND | $2.88000 | Upgrade |
| C0805C391JCGACTU | KEMET | 649 | 399-C0805C391JCGACTUCT-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46149 | $1,845.96 |





