
C0805C391F5GACTU | |
|---|---|
DigiKey Part Number | 399-17448-2-ND - Tape & Reel (TR) 399-17448-1-ND - Cut Tape (CT) 399-17448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391F5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.84500 | $58.45 |
| 50 | $4.56620 | $228.31 |
| 100 | $4.17160 | $417.16 |
| 500 | $3.50516 | $1,752.58 |
| 1,000 | $3.29912 | $3,299.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.98981 | $11,959.24 |
| 8,000 | $2.87479 | $22,998.32 |
| 12,000 | $2.81719 | $33,806.28 |
| 20,000 | $2.75331 | $55,066.20 |
| 28,000 | $2.71596 | $76,046.88 |

