Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C272K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C272K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C272K5RALTU |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | $18.83000 | Upgrade |
| C0805C272F5GACTU | KEMET | 0 | 399-C0805C272F5GACTUTR-ND | $7.28688 | Upgrade |
| C0805C272J1GACTU | KEMET | 22,374 | 399-C0805C272J1GACTUCT-ND | $4.52000 | Upgrade |
| C0805C272J1RACTU | KEMET | 11,530 | 399-C0805C272J1RACTUCT-ND | $3.29000 | Upgrade |
| C0805C272J5GACTU | KEMET | 10,149 | 399-C0805C272J5GACTUCT-ND | $4.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56089 | $2,243.56 |


