
C0805C272JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C272JAGACTUCT-ND - Cut Tape (CT) 399-C0805C272JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272JAGACTU |
Description | CAP CER 2700PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.43400 | $24.34 |
| 50 | $1.81700 | $90.85 |
| 100 | $1.62620 | $162.62 |
| 500 | $1.30640 | $653.20 |
| 1,000 | $1.20741 | $1,207.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05918 | $4,236.72 |
| 8,000 | $1.00410 | $8,032.80 |
| 12,000 | $0.97651 | $11,718.12 |
| 20,000 | $0.94593 | $18,918.60 |
| 28,000 | $0.92805 | $25,985.40 |
| 40,000 | $0.91086 | $36,434.40 |

